54LS283FMQB
vs
JM38510/31202BFA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
CERAMIC, FP-16
DFP,
Reach Compliance Code
unknown
unknown
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
LS
LS
JESD-30 Code
R-CDFP-F16
R-GDFP-F16
Length
9.6645 mm
9.65 mm
Load Capacitance (CL)
15 pF
Logic IC Type
ADDER/SUBTRACTOR
ADDER/SUBTRACTOR
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Power Supply Current-Max (ICC)
39 mA
Propagation Delay (tpd)
26 ns
40 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.032 mm
2.15 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.604 mm
6.415 mm
Base Number Matches
3
3
Part Package Code
DFP
Pin Count
16
HTS Code
8542.39.00.01
Compare 54LS283FMQB with alternatives
Compare JM38510/31202BFA with alternatives