54LS283/BEAJC
vs
TC74HC181P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
TOSHIBA CORP
|
Package Description |
CERDIP-16
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
|
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; WITH INTERNAL CARRY LOOKAHEAD
|
Family |
LS
|
HC/UH
|
JESD-30 Code |
R-GDIP-T16
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
19.3 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
ADDER/SUBTRACTOR
|
ARITHMETIC LOGIC UNIT
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supply Current-Max (ICC) |
39 mA
|
|
Propagation Delay (tpd) |
40 ns
|
300 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.19 mm
|
5 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
24
|
|
|
|
Compare 54LS283/BEAJC with alternatives
Compare TC74HC181P with alternatives