54LS257A/BEAJC vs AM2922LMB feature comparison

54LS257A/BEAJC Freescale Semiconductor

Buy Now Datasheet

AM2922LMB AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ADVANCED MICRO DEVICES INC
Package Description DIP, DIP16,.3 QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
Family LS S
JESD-30 Code R-XDIP-T16 S-CQCC-N20
JESD-609 Code e0 e0
Length 19.3 mm 8.89 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.012 A
Number of Functions 4 1
Number of Inputs 2 8
Number of Outputs 1 1
Number of Terminals 16 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE CONFIGURABLE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP16,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Power Supply Current-Max (ICC) 19 mA 148 mA
Prop. Delay@Nom-Sup 21 ns
Propagation Delay (tpd) 39 ns 41 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883 Class B (Modified)
Seated Height-Max 4.19 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 8.89 mm
Base Number Matches 3 1
Part Package Code QLCC
Pin Count 20
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF

Compare 54LS257A/BEAJC with alternatives

Compare AM2922LMB with alternatives