54LS192M/B2AJC vs TC5036AP feature comparison

54LS192M/B2AJC Motorola Semiconductor Products

Buy Now Datasheet

TC5036AP Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TOSHIBA CORP
Package Description QCCN, LCC20,.35SQ DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK FREQUENCY DIVIDER; 4, 12, 13, 14, 15, 16, 17 STAGE OUTPUTS AVAILABLE; BUILT-IN OSCILLATOR
Count Direction BIDIRECTIONAL UP
Family LS 5000
JESD-30 Code S-CQCC-N20 R-PDIP-T16
JESD-609 Code e0 e0
Length 8.89 mm 19.25 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input YES NO
Logic IC Type DECADE COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 17
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 34 mA
Propagation Delay (tpd) 72 ns 1600 ns
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 1.9 mm 4.45 mm
Supply Voltage-Max (Vsup) 5.5 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 8.89 mm 7.62 mm
fmax-Min 22 MHz 10 MHz
Base Number Matches 1 1
Part Package Code DIP
Pin Count 16

Compare 54LS192M/B2AJC with alternatives

Compare TC5036AP with alternatives