54LS192M/B2AJC
vs
M38510/31507B2X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
LANSDALE SEMICONDUCTOR INC
Package Description
QCCN, LCC20,.35SQ
QCCN,
Reach Compliance Code
unknown
compliant
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
JESD-30 Code
S-XQCC-N20
S-CQCC-N20
JESD-609 Code
e0
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Functions
2
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
3
3
Part Package Code
QLCC
Pin Count
20
HTS Code
8542.39.00.01
Family
LS
Number of Bits
4
Propagation Delay (tpd)
63 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Trigger Type
POSITIVE EDGE
fmax-Min
22 MHz
Compare M38510/31507B2X with alternatives