54LS192M/B2AJC
vs
TC5036AP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
TOSHIBA CORP
Part Package Code
QLCC
DIP
Package Description
QCCN, LCC20,.35SQ
DIP,
Pin Count
20
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
FREQUENCY DIVIDER; 4, 12, 13, 14, 15, 16, 17 STAGE OUTPUTS AVAILABLE; BUILT-IN OSCILLATOR
Count Direction
BIDIRECTIONAL
UP
Family
LS
5000
JESD-30 Code
S-CQCC-N20
R-PDIP-T16
JESD-609 Code
e0
e0
Length
8.89 mm
19.25 mm
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
YES
NO
Logic IC Type
DECADE COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
ASYNCHRONOUS
Number of Bits
4
17
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Power Supply Current-Max (ICC)
34 mA
Propagation Delay (tpd)
72 ns
1600 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.9 mm
4.45 mm
Supply Voltage-Max (Vsup)
5.5 V
8 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
8.89 mm
7.62 mm
fmax-Min
22 MHz
10 MHz
Base Number Matches
1
1
Compare 54LS192M/B2AJC with alternatives
Compare TC5036AP with alternatives