54HHSC157CB
vs
54QHSC157CS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
HSC
HSC
JESD-30 Code
R-CDIP-T16
R-CDIP-T16
JESD-609 Code
e0
e0
Length
20.58 mm
20.58 mm
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.009 A
0.009 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Prop. Delay@Nom-Sup
25 ns
25 ns
Propagation Delay (tpd)
25 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535V;38534K;883S
Seated Height-Max
5.6 mm
5.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Dose
1M Rad(Si) V
300k Rad(Si) V
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
kg CO2e/kg
12.6
Average Weight (mg)
1187.4
CO2e (mg)
14961.241
Category CO2 Kg
12.6
Compliance Temperature Grade
Military: -55C to +125C
Qualifications
Rad Hard
Compare 54HHSC157CB with alternatives
Compare 54QHSC157CS with alternatives