54HCT533C
vs
5962R9575101V9X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SUPERTEX INC
RENESAS ELECTRONICS CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
DIE,
Pin Count
20
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HCT
HCT
JESD-30 Code
R-CDIP-T20
R-XUUC-N20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DIP
DIE
Package Equivalence Code
DIP20,.3
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
UNCASED CHIP
Propagation Delay (tpd)
40 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UPPER
Base Number Matches
2
1
kg CO2e/kg
12.3
Average Weight (mg)
2.55
CO2e (mg)
31.365
Category CO2 Kg
12.3
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2018-01-15
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
Rad Hard, Space
Additional Feature
WITH DUAL OUTPUT ENABLE
Output Characteristics
3-STATE
Compare 54HCT533C with alternatives
Compare 5962R9575101V9X with alternatives