54HCT533C vs SN54LS540J feature comparison

54HCT533C Supertex Inc

Buy Now Datasheet

SN54LS540J Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUPERTEX INC MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP20,.3 DIP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT LS
JESD-30 Code R-CDIP-T20 R-CDIP-T20
JESD-609 Code e0 e0
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 40 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 6
Additional Feature WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V
Length 24.515 mm
Load Capacitance (CL) 45 pF
Output Characteristics 3-STATE
Power Supply Current-Max (ICC) 45 mA
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare 54HCT533C with alternatives

Compare SN54LS540J with alternatives