54H106DM vs S54H106F feature comparison

54H106DM Fairchild Semiconductor Corporation

Buy Now Datasheet

S54H106F Philips Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PHILIPS SEMICONDUCTORS
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Moisture Sensitivity Level 2A
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Base Number Matches 2 4
Max Frequency@Nom-Sup 40000000 Hz
Max I(ol) 0.02 A
Power Supply Current-Max (ICC) 76 mA

Compare 54H106DM with alternatives

Compare S54H106F with alternatives