54F656A/BKA
vs
N74F655AD-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PHILIPS COMPONENTS
PHILIPS SEMICONDUCTORS
Package Description
,
SOP, SOP24,.4
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH TRIPLE OUTPUT ENABLE
Family
F/FAST
JESD-30 Code
R-CDFP-F24
R-PDSO-G24
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Equivalence Code
FL24(UNSPEC)
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE
Power Supply Current-Max (ICC)
110 mA
110 mA
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
3
3
Rohs Code
No
Control Type
ENABLE LOW
JESD-609 Code
e0
Max I(ol)
0.064 A
Packing Method
TR
Prop. Delay@Nom-Sup
16.5 ns
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare 54F656A/BKA with alternatives