54F656A/BKA vs 54F655DM feature comparison

54F656A/BKA YAGEO Corporation

Buy Now Datasheet

54F655DM Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS FAIRCHILD SEMICONDUCTOR CORP
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH TRIPLE OUTPUT ENABLE WITH TRIPLE OUTPUT ENABLE
Family F/FAST F/FAST
JESD-30 Code R-CDFP-F24 R-GDIP-T24
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL24(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 110 mA
Propagation Delay (tpd) 8 ns 5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 1
Part Package Code DIP
Pin Count 24
Length 32.77 mm
Seated Height-Max 5.72 mm
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare 54F656A/BKA with alternatives

Compare 54F655DM with alternatives