54F402FM
vs
74F402SPC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DFP, FL16,.3
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
6 SELECTABLE POLYNOMIALS
6 SELECTABLE POLYNOMIALS
Family
F/FAST
F/FAST
JESD-30 Code
R-GDFP-F16
R-PDIP-T16
JESD-609 Code
e0
Length
9.6645 mm
Load Capacitance (CL)
50 pF
Logic IC Type
CRC GENERATOR CIRCUIT
CRC GENERATOR CIRCUIT
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
DIP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Power Supply Current-Max (ICC)
165 mA
Propagation Delay (tpd)
26 ns
20 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.604 mm
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
16
Compare 54F402FM with alternatives
Compare 74F402SPC with alternatives