54F402FM
Description: IC F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CDFP16, CERPACK-16, Arithmetic Circuit

Overview of 54F402FM by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54F402FM by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F402FM by National Semiconductor Corporation

54F402FM
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
6 SELECTABLE POLYNOMIALS
Family
F/FAST
JESD-30 Code
R-GDFP-F16
JESD-609 Code
e0
Length
9.6645 mm
Load Capacitance (CL)
50 pF
Logic IC Type
CRC GENERATOR CIRCUIT
Number of Bits
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
165 mA
Propagation Delay (tpd)
26 ns
Qualification Status
Not Qualified
Seated Height-Max
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.604 mm
Want to compare parts?
  1. 54F402FM
    National Semiconductor Corporation
    IC F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CDFP16, CERPACK-16, Arithmetic Circuit
    VS

Alternate Parts for 54F402FM

This table gives cross-reference parts and alternative options found for 54F402FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F402FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F402FM CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDFP16, CERPACK-16 Fairchild Semiconductor Corporation 54F402FM vs 54F402FM
54F402FMQB CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDFP16 National Semiconductor Corporation 54F402FM vs 54F402FMQB
74F402FCQR F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CDFP16, CERAMIC, FP-16 Texas Instruments 54F402FM vs 74F402FCQR
54F402FM CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDFP16, CERPACK-16 Rochester Electronics LLC 54F402FM vs 54F402FM
Part Number Description Manufacturer Compare
74F402SC IC F/FAST SERIES, 1-BIT CRC GENERATOR CKT, PDSO16, SOIC-16, Arithmetic Circuit National Semiconductor Corporation 54F402FM vs 74F402SC
54F402DMQB F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CDIP16 Texas Instruments 54F402FM vs 54F402DMQB
74F402DCQR F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CDIP16, CERAMIC, DIP-16 Texas Instruments 54F402FM vs 74F402DCQR
74F402PC F/FAST SERIES, 1-BIT CRC GENERATOR CKT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 Texas Instruments 54F402FM vs 74F402PC
5962-9059301M2A F/FAST SERIES, 1-BIT CRC GENERATOR CKT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F402FM vs 5962-9059301M2A
74F402SDC CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, CDIP16, SLIM, CERAMIC, DIP-16 Fairchild Semiconductor Corporation 54F402FM vs 74F402SDC
74F402SCQR F/FAST SERIES, 1-BIT CRC GENERATOR CKT, PDSO16, SOIC-16 Texas Instruments 54F402FM vs 74F402SCQR
74F402PC CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 Fairchild Semiconductor Corporation 54F402FM vs 74F402PC
74F402SCQR CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PDSO16, 0.150 INCH, SOIC-16 Fairchild Semiconductor Corporation 54F402FM vs 74F402SCQR
74F402SPC CRC Generator Circuit, F/FAST Series, 1-Bit, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation 54F402FM vs 74F402SPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F402FM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F402FM by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F402FM would you like to use for your alert(s)?
  • Please alert me when 54F402FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F402FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F402FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F402FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F402FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F402FM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: