54F181/B3A vs JM38510/33804BSA feature comparison

54F181/B3A YAGEO Corporation

Buy Now Datasheet

JM38510/33804BSA Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS MOTOROLA INC
Package Description , DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD
Family F/FAST F/FAST
JESD-30 Code S-CQCC-N28 R-GDFP-F20
Load Capacitance (CL) 50 pF
Logic IC Type ARITHMETIC LOGIC UNIT ARITHMETIC LOGIC UNIT
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 28 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Power Supply Current-Max (ICC) 65 mA
Propagation Delay (tpd) 18 ns 14.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Position QUAD DUAL
Base Number Matches 1 1
Length 12.7 mm
Package Equivalence Code FL20,.3
Seated Height-Max 2.16 mm
Terminal Pitch 1.27 mm
Width 6.475 mm

Compare 54F181/B3A with alternatives

Compare JM38510/33804BSA with alternatives