JM38510/33804BSA
vs
5962-86710023X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
QP SEMICONDUCTOR INC
Package Description
DFP,
QCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD
Family
F/FAST
F/FAST
JESD-30 Code
R-GDFP-F20
S-CQCC-N28
Length
12.7 mm
11.43 mm
Logic IC Type
ARITHMETIC LOGIC UNIT
ARITHMETIC LOGIC UNIT
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
20
28
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Propagation Delay (tpd)
14.5 ns
17 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.16 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
6.475 mm
11.43 mm
Base Number Matches
2
3
Compare JM38510/33804BSA with alternatives