54F08DC
vs
NTE74S08
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NTE ELECTRONICS INC
Package Description
DIP, DIP14,.3
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.4
12.4
Average Weight (mg)
1630.6
1630.6
CO2e (mg)
20219.441
20219.441
Category CO2 Kg
12.4
12.4
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Family
F/FAST
S
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Length
19.43 mm
19.95 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.02 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
12.9 mA
Prop. Delay@Nom-Sup
6.6 ns
Propagation Delay (tpd)
6.6 ns
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Additional Feature
LENGTH MAX
Compare 54F08DC with alternatives
Compare NTE74S08 with alternatives