54F08DC
Texas Instruments
Description: F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14

Overview of 54F08DC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for 54F08DC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F08DC by Texas Instruments

54F08DC
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDIP-T14
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.02 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
12.9 mA
Prop. Delay@Nom-Sup
6.6 ns
Propagation Delay (tpd)
6.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54F08DC
    Texas Instruments
    F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14
    VS

Alternate Parts for 54F08DC

This table gives cross-reference parts and alternative options found for 54F08DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F08DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74F08N AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation 54F08DC vs N74F08N
54F08DMQB AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F08DC vs 54F08DMQB
I74F08N,112 AND Gate Nexperia 54F08DC vs I74F08N,112
54F08DMQB AND Gate, TTL, CDIP14, Teledyne e2v 54F08DC vs 54F08DMQB
74F08DC AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F08DC vs 74F08DC
N74F08N,602 AND Gate Nexperia 54F08DC vs N74F08N,602
SN74F08NE4 Quadruple 2-Input Positive-AND Gate 14-PDIP 0 to 70 Texas Instruments 54F08DC vs SN74F08NE4
74F08DCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F08DC vs 74F08DCQR
SN74F08N 4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70 Texas Instruments 54F08DC vs SN74F08N
74F08DCQM AND Gate, TTL, CDIP14, Fairchild Semiconductor Corporation 54F08DC vs 74F08DCQM
Part Number Description Manufacturer Compare
SN74F08NE4 Quadruple 2-Input Positive-AND Gate 14-PDIP 0 to 70 Texas Instruments 54F08DC vs SN74F08NE4
74F08PCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 54F08DC vs 74F08PCQR
SN74F08N 4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-PDIP 0 to 70 Texas Instruments 54F08DC vs SN74F08N
74F08DCQR AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F08DC vs 74F08DCQR
74F08PC F/FAST SERIES, QUAD 2-INPUT AND GATE, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments 54F08DC vs 74F08PC
SN54F08J F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments 54F08DC vs SN54F08J
N74F08N AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 YAGEO Corporation 54F08DC vs N74F08N
54F08DMQB AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F08DC vs 54F08DMQB
I74F08N,112 AND Gate Nexperia 54F08DC vs I74F08N,112
N74F08N,602 AND Gate Nexperia 54F08DC vs N74F08N,602

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F08DC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F08DC by Texas Instruments

Select Manufacturer
Which Manufacturer of 54F08DC would you like to use for your alert(s)?
  • Please alert me when 54F08DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F08DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F08DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F08DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F08DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F08DC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: