54ACTQ16646MW8
vs
74ACTQ16646SSCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIE,
0.300 INCH, MO-118, SSOP-56
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-XUUC-N56
R-PDSO-G56
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
GULL WING
Terminal Position
UPPER
DUAL
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SSOP
Pin Count
56
Additional Feature
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e3
Length
18.415 mm
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SSOP56,.4
Packing Method
TR
Prop. Delay@Nom-Sup
9.3 ns
Propagation Delay (tpd)
14.5 ns
Seated Height-Max
2.74 mm
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Pitch
0.635 mm
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Compare 54ACTQ16646MW8 with alternatives
Compare 74ACTQ16646SSCX with alternatives