74ACTQ16646SSCX
vs
5962-9581601QXA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TELEDYNE E2V (UK) LTD
Package Description
SSOP, SSOP56,.4
DFP, FL56,.4,25
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
ACT
ACT
JESD-30 Code
R-PDSO-G56
R-GDFP-F56
JESD-609 Code
e0
e0
Length
18.415 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
8
16
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SSOP
DFP
Package Equivalence Code
SSOP56,.4
FL56,.4,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
FLATPACK
Packing Method
TR
Prop. Delay@Nom-Sup
9.4 ns
10.2 ns
Propagation Delay (tpd)
14.5 ns
10.2 ns
Qualification Status
Not Qualified
Qualified
Seated Height-Max
2.74 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.5 mm
9.65 mm
Base Number Matches
3
3
Part Package Code
DFP
Pin Count
56
Screening Level
MIL-PRF-38535 Class Q
Compare 5962-9581601QXA with alternatives