54ACTQ04W-QMLV
vs
JM38510/00701BDB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
CERAMIC, DFP-14
DFP,
Reach Compliance Code
not_compliant
unknown
Family
ACT
TTL/H/L
JESD-30 Code
R-GDFP-F14
R-GDFP-F14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
15 pF
Logic IC Type
INVERTER
XOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
4
Number of Inputs
1
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DFP
DFP
Package Equivalence Code
FL14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
10 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.032 mm
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
6.2865 mm
6.29 mm
Base Number Matches
1
1
HTS Code
8542.39.00.01
Length
9.21 mm
Power Supply Current-Max (ICC)
43 mA
Compare 54ACTQ04W-QMLV with alternatives
Compare JM38510/00701BDB with alternatives