Part Details for 54ACTQ04W-QMLV by National Semiconductor Corporation
Overview of 54ACTQ04W-QMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ04W-QMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ04W-QMLV-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14CFP Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$248.3100 | Buy Now |
|
Rochester Electronics | 54ACTQ04 - Inverter, ACT Series, 6-Func, 1-Input, CDFP14 - (SMD - 5962-8973401VDA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$202.9500 / $238.7600 | Buy Now |
Part Details for 54ACTQ04W-QMLV
54ACTQ04W-QMLV CAD Models
54ACTQ04W-QMLV Part Data Attributes
|
54ACTQ04W-QMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ04W-QMLV
National Semiconductor Corporation
Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DFP-14 | |
Reach Compliance Code | not_compliant | |
Family | ACT | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.2865 mm |
Alternate Parts for 54ACTQ04W-QMLV
This table gives cross-reference parts and alternative options found for 54ACTQ04W-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ04W-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT04FCQR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 54ACTQ04W-QMLV vs 74ACT04FCQR |
54ACT04FM | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 54ACTQ04W-QMLV vs 54ACT04FM |
74ACT04FCT | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 54ACTQ04W-QMLV vs 74ACT04FCT |
5962-8973401DX | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERPACK-14 | Teledyne e2v | 54ACTQ04W-QMLV vs 5962-8973401DX |
74ACT04FCTR | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 54ACTQ04W-QMLV vs 74ACT04FCTR |
RHFACT04K01V | Rad-Hard Hex Inverter | STMicroelectronics | 54ACTQ04W-QMLV vs RHFACT04K01V |
5962-8973403VXX | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 54ACTQ04W-QMLV vs 5962-8973403VXX |
5962-8973401DA | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, | Teledyne e2v | 54ACTQ04W-QMLV vs 5962-8973401DA |
54ACTQ04FMQB | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54ACTQ04W-QMLV vs 54ACTQ04FMQB |
RHFACT04K02Q | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 54ACTQ04W-QMLV vs RHFACT04K02Q |