54ACT520DM vs MC74ACT521DWR2 feature comparison

54ACT520DM Fairchild Semiconductor Corporation

Buy Now Datasheet

MC74ACT521DWR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DIP
Package Description DIP, DIP20,.3 SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH PULLUP RESISTORS ON B INPUTS CASCADABLE
Family ACT AC
JESD-30 Code R-GDIP-T20 R-PDSO-G20
JESD-609 Code e0 e0
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 2 3
Length 12.8 mm
Load Capacitance (CL) 50 pF
Propagation Delay (tpd) 11 ns

Compare 54ACT520DM with alternatives

Compare MC74ACT521DWR2 with alternatives