MC74ACT521DWR2
Description: Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20

Overview of MC74ACT521DWR2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Computing and Data Storage Renewable Energy Automotive Robotics and Drones

CAD Models for MC74ACT521DWR2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC74ACT521DWR2 by Motorola Semiconductor Products

MC74ACT521DWR2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SOP, SOP20,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
AC
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. MC74ACT521DWR2
    Motorola Semiconductor Products
    Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, PLASTIC, SOIC-20
    VS

Alternate Parts for MC74ACT521DWR2

This table gives cross-reference parts and alternative options found for MC74ACT521DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT521DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F521DWDR2 Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products MC74ACT521DWR2 vs MC74F521DWDR2
74F521SCQR F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments MC74ACT521DWR2 vs 74F521SCQR
74F521SC Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74ACT521DWR2 vs 74F521SC
SN74F521DWRE4 Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, GREEN, PLASTIC, SO-20 Rochester Electronics LLC MC74ACT521DWR2 vs SN74F521DWRE4
SN74F521DWRG4 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-SOIC 0 to 70 Texas Instruments MC74ACT521DWR2 vs SN74F521DWRG4
74F521SCX F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments MC74ACT521DWR2 vs 74F521SCX
74ACT521SCX Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation MC74ACT521DWR2 vs 74ACT521SCX
MC74F521DWD Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products MC74ACT521DWR2 vs MC74F521DWD
TC74ACT521FW IC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Arithmetic Circuit Toshiba America Electronic Components MC74ACT521DWR2 vs TC74ACT521FW
N74F521D Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOL-20 Rochester Electronics LLC MC74ACT521DWR2 vs N74F521D
Part Number Description Manufacturer Compare
54ACT521FMQB ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERPACK-20 Texas Instruments MC74ACT521DWR2 vs 54ACT521FMQB
74F521QC IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PQCC20, PLASTIC, CC-20, Arithmetic Circuit National Semiconductor Corporation MC74ACT521DWR2 vs 74F521QC
74ACT520LCX ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments MC74ACT521DWR2 vs 74ACT520LCX
N74F521D Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, PLASTIC, SOL-20 Rochester Electronics LLC MC74ACT521DWR2 vs N74F521D
54ACT521DM Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation MC74ACT521DWR2 vs 54ACT521DM
MC74F521DW F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC MC74ACT521DWR2 vs MC74F521DW
74ACT520SCQR ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SOIC-20 Texas Instruments MC74ACT521DWR2 vs 74ACT520SCQR
MC74F521ND Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC PACKAGE-20 Motorola Semiconductor Products MC74ACT521DWR2 vs MC74F521ND
74ACT521DC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments MC74ACT521DWR2 vs 74ACT521DC
54ACT520FMQB IC ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Arithmetic Circuit National Semiconductor Corporation MC74ACT521DWR2 vs 54ACT520FMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC74ACT521DWR2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC74ACT521DWR2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC74ACT521DWR2 would you like to use for your alert(s)?
  • Please alert me when MC74ACT521DWR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC74ACT521DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC74ACT521DWR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC74ACT521DWR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC74ACT521DWR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC74ACT521DWR2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: