54ACT374DMQB
vs
MC74ACT374NG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
ONSEMI
Package Description
,
LEAD FREE, PLASTIC, DIP-20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LG_MAX
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ACT
ACT
JESD-30 Code
R-GDIP-T20
R-PDIP-T20
Length
25.019 mm
26.415 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP20,.3
DIP20,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN LINE
IN-LINE
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
12 ns
Propagation Delay (tpd)
12 ns
11.5 ns
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
20
Factory Lead Time
4 Weeks
JESD-609 Code
e3
Max Frequency@Nom-Sup
90000000 Hz
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Compare MC74ACT374NG with alternatives