54ACT16240WD vs 5962-9221303M2X feature comparison

54ACT16240WD Texas Instruments

Buy Now Datasheet

5962-9221303M2X Texas Instruments

Buy Now
No
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DFP QLCC
DFP, FL48,.4,25 QCCN,
48 20
not_compliant compliant
8542.39.00.01 8542.39.00.01
ENABLE LOW ENABLE LOW
ACT FCT
R-CDFP-F48 S-CQCC-N20
15.748 mm 8.89 mm
50 pF 50 pF
BUS DRIVER BUS DRIVER
0.024 A 0.048 A
4 4
4 2
2 2
48 20
125 °C 125 °C
-55 °C -55 °C
3-STATE 3-STATE
INVERTED INVERTED
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
DFP QCCN
FL48,.4,25 LCC20,.35SQ
RECTANGULAR SQUARE
FLATPACK CHIP CARRIER
NOT SPECIFIED NOT SPECIFIED
11.5 ns 4.7 ns
11.5 ns 5.1 ns
Not Qualified Not Qualified
3.05 mm 2.03 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
FLAT NO LEAD
0.635 mm 1.27 mm
DUAL QUAD
NOT SPECIFIED NOT SPECIFIED
9.652 mm 8.89 mm
1 4
UNIDIRECTIONAL
0.2 mA
MIL-PRF-38535

Compare 54ACT16240WD with alternatives

Compare 5962-9221303M2X with alternatives