54ACT16240WD
vs
5962-87655012A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DFP
LCC
Package Description
DFP, FL48,.4,25
LCC-20
Pin Count
48
20
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
ENABLE LOW
Family
ACT
FCT
JESD-30 Code
R-CDFP-F48
S-CQCC-N20
Length
15.748 mm
8.89 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
0.032 A
Number of Bits
4
4
Number of Functions
4
2
Number of Ports
2
2
Number of Terminals
48
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
QCCN
Package Equivalence Code
FL48,.4,25
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Prop. Delay@Nom-Sup
11.5 ns
9 ns
Propagation Delay (tpd)
11.5 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
9.652 mm
8.89 mm
Base Number Matches
1
7
Pbfree Code
No
Manufacturer Package Code
LC20
Additional Feature
IOH = 0.3MA @ VOH = 4.3V; IOL = 0.3MA @ VOL = 0.2V
JESD-609 Code
e0
Moisture Sensitivity Level
1
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare 54ACT16240WD with alternatives
Compare 5962-87655012A with alternatives