54ACT11240JT
vs
5962-8766302MLA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP24,.3
DIP, DIP24,.3
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
COMMON CONTROL
Family
ACT
ACT
JESD-30 Code
R-GDIP-T24
R-GDIP-T24
Length
32.005 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
0.024 A
Number of Bits
4
8
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
11.1 ns
10.6 ns
Propagation Delay (tpd)
9.2 ns
10.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
24
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Compare 54ACT11240JT with alternatives
Compare 5962-8766302MLA with alternatives