5962-8766302MLA vs 5962-89847023A feature comparison

5962-8766302MLA Rochester Electronics LLC

Buy Now

5962-89847023A Rochester Electronics LLC

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 QCCN, LCC28,.45SQ
Pin Count 24 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type COMMON CONTROL ENABLE LOW/HIGH
Count Direction BIDIRECTIONAL
Family ACT ACT
JESD-30 Code R-GDIP-T24 S-CQCC-N28
JESD-609 Code e0 e0
Logic IC Type BUS TRANSCEIVER BUS DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Bits 8 4
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 24 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP24,.3 LCC28,.45SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Prop. Delay@Nom-Sup 10.6 ns 13 ns
Propagation Delay (tpd) 10.6 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-PRF-38535
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 2 2
Load Capacitance (CL) 50 pF

Compare 5962-8766302MLA with alternatives

Compare 5962-89847023A with alternatives