54ACT109DMQB
vs
54ACT109W-QMLV
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
DFP, FL16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-GDIP-T16
R-GDFP-F16
JESD-609 Code
e0
Length
19.43 mm
9.6645 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
J-KBAR FLIP-FLOP
J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup
85000000 Hz
85000000 Hz
Max I(ol)
0.024 A
0.024 A
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DFP
Package Equivalence Code
DIP16,.3
FL16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Propagation Delay (tpd)
14 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-PRF-38535 Class V
Seated Height-Max
5.08 mm
2.032 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
6.604 mm
fmax-Min
85 MHz
95 MHz
Base Number Matches
4
1
Compare 54ACT109DMQB with alternatives
Compare 54ACT109W-QMLV with alternatives