54ACT109DMQB
vs
5962R8853401EA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
E2V TECHNOLOGIES PLC
NATIONAL SEMICONDUCTOR CORP
Package Description
,
DIP, DIP16,.3
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
Length
19.94 mm
19.43 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
J-KBAR FLIP-FLOP
J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup
85000000 Hz
Max I(ol)
0.024 A
0.024 A
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
14 ns
14 ns
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
85 MHz
85 MHz
Base Number Matches
4
2
Rohs Code
No
JESD-609 Code
e0
Prop. Delay@Nom-Sup
14 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Total Dose
100k Rad(Si) V
Compare 54ACT109DMQB with alternatives
Compare 5962R8853401EA with alternatives