54AC2525WFQMLV vs 5962F9217401VDA feature comparison

54AC2525WFQMLV National Semiconductor Corporation

Buy Now Datasheet

5962F9217401VDA Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description CERAMIC, DFP-14 DFP, FL14,.3
Reach Compliance Code not_compliant unknown
Family AC AC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDFP-F14 R-GDFP-F14
JESD-609 Code e0 e0
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 14 14
Number of True Outputs 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 1.5 ns 0.7 ns
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn63Pb37) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.35 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Max I(ol) 0.024 A
Prop. Delay@Nom-Sup 10.5 ns
Screening Level MIL-PRF-38535 Class V
Total Dose 300k Rad(Si) V

Compare 54AC2525WFQMLV with alternatives

Compare 5962F9217401VDA with alternatives