5962F9217401VDA vs 5962-9217401MDA feature comparison

5962F9217401VDA Texas Instruments

Buy Now

5962-9217401MDA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TELEDYNE E2V (UK) LTD
Package Description DFP, FL14,.3 DFP, FL14,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AC AC
Input Conditioning STANDARD STANDARD
JESD-30 Code R-GDFP-F14 R-GDFP-F14
JESD-609 Code e0 e0
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.024 A 0.024 A
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 14 14
Number of True Outputs 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Prop. Delay@Nom-Sup 10.5 ns 11 ns
Propagation Delay (tpd) 11 ns 11 ns
Qualification Status Not Qualified Qualified
Same Edge Skew-Max (tskwd) 0.7 ns 0.7 ns
Screening Level MIL-PRF-38535 Class V 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 4.5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Base Number Matches 1 3
Part Package Code DFP
Pin Count 14

Compare 5962F9217401VDA with alternatives

Compare 5962-9217401MDA with alternatives