54AC11240FK
vs
74AC822LCXR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
QCCN, LCC28,.45SQ
QCCN,
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
ENABLE LOW
Family
AC
AC
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
Length
11.43 mm
11.328 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.016 mA
Prop. Delay@Nom-Sup
7.8 ns
Propagation Delay (tpd)
7.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.03 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
3 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
11.328 mm
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
28
Compare 54AC11240FK with alternatives
Compare 74AC822LCXR with alternatives