MC14558BCLDS vs 7448B feature comparison

MC14558BCLDS Freescale Semiconductor

Buy Now Datasheet

7448B Signetics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS SIGNETICS CORP
Package Description DIP, DIP16,.3 DIP-16
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0
Logic IC Type OTHER DECODER/DRIVER SEVEN SEGMENT DECODER/DRIVER
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V
Surface Mount NO NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Family TTL/H/L
Input Conditioning STANDARD
Load Capacitance (CL) 15 pF
Number of Functions 1
Output Characteristics OPEN-COLLECTOR WITH PULLUP
Output Polarity TRUE
Propagation Delay (tpd) 100 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V

Compare 7448B with alternatives