545CBA25M0000BBG
vs
DSC1004CI5-025.0000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; 1.8V 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE
STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE
Fall Time-Max
1.5 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
10%
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
4
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
5 pF
40 pF
Physical Dimension
5.0mm x 3.2mm x 1.33mm
3.2mm x 2.5mm x 0.85mm
Rise Time-Max
1.5 ns
2 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL GOLD
Base Number Matches
2
1
Package Description
CDFN, 4 PIN
Package Body Material
PLASTIC
Package Equivalence Code
DILCC4,.1,83
Screening Level
AEC-Q100; MIL-STD-883
Compare 545CBA25M0000BBG with alternatives
Compare DSC1004CI5-025.0000 with alternatives