545BAB125M000BBG vs LV5520DV-125.0M-T1K feature comparison

545BAB125M000BBG Silicon Laboratories Inc

Buy Now Datasheet

LV5520DV-125.0M-T1K Pletronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICON LABORATORIES INC PLETRONICS INC
Package Description CLCC-6
Reach Compliance Code unknown compliant
Additional Feature TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; DIFFERENTIAL OUTPUT; TAPE ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.35 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 1.33mm 5.0mm x 3.2mm x 1.35mm
Rise Time-Max 0.35 ns 0.7 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Manufacturer Series LV55D
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare 545BAB125M000BBG with alternatives

Compare LV5520DV-125.0M-T1K with alternatives