545BAB125M000BBG
vs
560BAA125M000BBG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Not Recommended
Ihs Manufacturer
SILICON LABORATORIES INC
SKYWORKS SOLUTIONS INC
Package Description
CLCC-6
CLCC-6
Reach Compliance Code
unknown
unknown
Additional Feature
TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; DIFFERENTIAL OUTPUT; TAPE
TRI-STATE; E/D FUNCTION; COMPLEMENTARY OUTPUT; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE
Fall Time-Max
0.35 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
5.0mm x 3.2mm x 1.33mm
5.0mm x 3.2mm x 1.33mm
Rise Time-Max
0.35 ns
0.35 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e4
Terminal Finish
NICKEL GOLD
Compare 545BAB125M000BBG with alternatives
Compare 560BAA125M000BBG with alternatives