560BAA125M000BBG
vs
LV7720GV-125.0M-T250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SILICON LABORATORIES INC
PLETRONICS INC
Package Description
CLCC-6
Reach Compliance Code
unknown
compliant
Additional Feature
TRI-STATE; E/D FUNCTION; COMPLEMENTARY OUTPUT; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.35 ns
0.4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
5.0mm x 3.2mm x 1.33mm
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.35 ns
0.4 ns
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
1
Compare LV7720GV-125.0M-T250 with alternatives