54152-T06-35-A03R vs 54152-T06-35 feature comparison

54152-T06-35-A03R Amphenol FCi

Buy Now Datasheet

54152-T06-35 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 2
Additional Feature LOW PROFILE
Contact Finish Mating TIN LEAD (120) OVER NICKEL
Contact Finish Termination TIN (100)
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 70
UL Flammability Code 94V-0

Compare 54152-T06-35-A03R with alternatives

Compare 54152-T06-35 with alternatives