54152-T06-35-A03R vs 54152-S52-35-RLF feature comparison

54152-T06-35-A03R Amphenol FCi

Buy Now Datasheet

54152-S52-35-RLF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Base Number Matches 1 2
Rohs Code Yes
Body Breadth 0.19 inch
Body Depth 0.055 inch
Body Length 3.5 inch
Contact Finish Mating AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material POLYETHYLENE
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 15u inch
Reference Standard UL
Terminal Length 0.115 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 70

Compare 54152-T06-35-A03R with alternatives

Compare 54152-S52-35-RLF with alternatives