5410DMQB
vs
JM38510/00103BCA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
0.250 X 0.750 INCH, DIP-14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDIP-T14
R-XDIP-T14
JESD-609 Code
e0
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.016 A
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
16.5 mA
Prop. Delay@Nom-Sup
22 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
MIL-M-38510 Class B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
4
6
Family
TTL/H/L
Number of Functions
3
Number of Inputs
3
Propagation Delay (tpd)
27 ns
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare JM38510/00103BCA with alternatives