54061013400 vs 54M610132T0 feature comparison

54061013400 Sumida Corporation

Buy Now Datasheet

54M610132T0 Sumida Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description 0705 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0603 0603
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.89 Ω 0.89 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application RF INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.85 mm 0.85 mm
Package Length 1.7 mm 1.7 mm
Package Style SMT SMT
Package Width 1.2 mm 1.2 mm
Packing Method TR, Blister, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 35 35
Rated Current-Max 0.18 A 0.18 A
Self Resonance Frequency 1550 MHz 1550 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 150 MHz 150 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare 54061013400 with alternatives

Compare 54M610132T0 with alternatives