Part Details for 54061013400 by Sumida Corporation
Overview of 54061013400 by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 54061013400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1702-1-ND
|
DigiKey | FIXED IND 100NH 180MA 890MOHM SM Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3800 | Buy Now |
DISTI #
54061013400
|
Avnet Americas | Inductor RF Chip Wirewound 100nH 5% 150MHz 35Q-Factor Ceramic 180mA 890mOhm DCR 0603 T/R - Tape and Reel (Alt: 54061013400) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for 54061013400
54061013400 CAD Models
54061013400 Part Data Attributes
|
54061013400
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
54061013400
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 0705 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.89 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 1.7 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Blister, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 1550 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for 54061013400
This table gives cross-reference parts and alternative options found for 54061013400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54061013400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54M610132T0 | General Purpose Inductor, | Sumida Corporation | 54061013400 vs 54M610132T0 |
54A610132T0 | General Purpose Inductor, | Sumida Corporation | 54061013400 vs 54A610132T0 |
54M610134T0 | General Purpose Inductor, | Sumida Corporation | 54061013400 vs 54M610134T0 |
540610132T0 | General Purpose Inductor, | Sumida Corporation | 54061013400 vs 540610132T0 |
54C610132T0 | General Purpose Inductor, | Sumida Corporation | 54061013400 vs 54C610132T0 |
540610134T0 | General Purpose Inductor, | Sumida Corporation | 54061013400 vs 540610134T0 |