53647-1604
vs
61083-163042
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOLEX LLC
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
POLARIZED
Board Mounting Option
LOCATING POSTS
Body Breadth
0.205 inch
0.236 inch
Body Depth
0.276 inch
0.264 inch
Body Length
2.27 inch
2.902 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (8) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
70 mΩ
50 mΩ
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VAC V
500VAC V
Durability
50 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.695 N
.8896 N
Insulation Resistance
1000000000 Ω
100000000 Ω
Insulator Color
BROWN
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
NO
Mating Contact Pitch
0.025 inch
0.031 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.191 mm
4.3688 mm
Plating Thickness
10u inch
8u inch
Polarization Key
SHRD ENDS
SHRD ENDS
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL, CSA
Terminal Pitch
0.635 mm
0.8 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
160
160
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.1112 N
.0973 N
Base Number Matches
1
2
Pbfree Code
No
Contact Finish Termination
Tin/Lead (Sn/Pb)
JESD-609 Code
e0
Compare 53647-1604 with alternatives
Compare 61083-163042 with alternatives