53647-1604 vs 61083-162142 feature comparison

53647-1604 Molex

Buy Now Datasheet

61083-162142 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature POLARIZATION AVAILABLE POLARIZED
Board Mounting Option LOCATING POSTS
Body Breadth 0.205 inch 0.236 inch
Body Depth 0.276 inch 0.224 inch
Body Length 2.27 inch 2.902 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH (4) OVER PALLADIUM NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 70 mΩ 50 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V 500VAC V
Durability 50 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .695 N .8896 N
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BROWN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.031 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.191 mm 4.3688 mm
Plating Thickness 10u inch FLASH inch
Polarization Key SHRD ENDS SHRD ENDS
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL, CSA
Terminal Pitch 0.635 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1112 N .0973 N
Base Number Matches 1 2
Contact Finish Termination Tin/Lead (Sn/Pb)
JESD-609 Code e0

Compare 53647-1604 with alternatives

Compare 61083-162142 with alternatives