53552-1609 vs 6-5353706-2 feature comparison

53552-1609 Molex

Buy Now Datasheet

6-5353706-2 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Industrial: -55C to +85C Industrial: -40C to +85C
EFUP 50
Additional Feature W/O HOUSING LOCK & STICK PKG. POLARIZED
Board Mounting Option POLARIZATION POST PEG
Body Breadth 0.205 inch 0.244 inch
Body Depth 0.315 inch 0.293 inch
Body Length 2.27 inch 1.843 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 50 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V 200VAC V
Durability 50 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7228 N .8896 N
Insulation Resistance 1000000000 Ω 100000000 Ω
Insulator Color BROWN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.02 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.191 mm 5.4102 mm
Plating Thickness 10u inch 8u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 0.635 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 160 160
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .1112 N .0973 N
Base Number Matches 1 1
Package Description ROHS COMPLIANT
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2014-06-16
Qualifications UL
Contact Finish Termination TIN OVER NICKEL
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING

Compare 53552-1609 with alternatives

Compare 6-5353706-2 with alternatives