532CA000157BG
vs
SM7745HEV-20.0M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON LABORATORIES INC
PLETRONICS INC
Reach Compliance Code
unknown
compliant
Additional Feature
IT CAN ALSO OPERATE AT 16 MHZ
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
0.35 ns
5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Manufacturer Series
532
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
20 MHz
20 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Physical Dimension
177.8mm x 127.0mm x 41.91mm
7.0mm x 5.0mm x 1.73mm
Rise Time-Max
0.35 ns
5 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
GOLD OVER NICKEL
Base Number Matches
1
1
Package Description
DILCC4,.2,200
Samacsys Manufacturer
Pletronics
Number of Terminals
4
Operating Frequency-Max
69.9 MHz
Operating Frequency-Min
0.8 MHz
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.2,200
Qualification Status
Not Qualified
Technology
CMOS
Compare 532CA000157BG with alternatives
Compare SM7745HEV-20.0M with alternatives