53261-0590 vs 53022-0510 feature comparison

53261-0590 Molex

Buy Now Datasheet

53022-0510 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex Molex
Additional Feature POLARIZED, SHROUDED NONE
Body Breadth 0.134 inch 0.146 inch
Body Depth 0.205 inch 0.161 inch
Body Length 0.449 inch 0.413 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 250VAC V 500VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color NATURAL
Insulator Material POLYAMIDE GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.049 inch 0.059 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE 52024-0510
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Option 2 MOUNTING FLANGE
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 120u inch
Rated Current (Signal) 1 A 1 A
Reference Standard CSA; UL UL
Terminal Pitch 1.25 mm 1.5 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Polarization Key SHRD ENDS
Terminal Length 0.091 inch

Compare 53261-0590 with alternatives

Compare 53022-0510 with alternatives