53261-0590
vs
104430-3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED, SHROUDED
Body Breadth
0.134 inch
0.138 inch
Body Depth
0.205 inch
0.153 inch
Body Length
0.449 inch
0.484 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (15) OVER NICKEL
Contact Finish Termination
Tin/Lead (Sn/Pb)
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
250VAC V
1000VAC V
Durability
30 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e0
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.049 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Option 2
MOUNTING FLANGE
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
120u inch
15u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
CSA; UL
UL
Terminal Pitch
1.25 mm
2.54 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
5
5
UL Flammability Code
94V-0
Base Number Matches
1
2
Insertion Force-Max
2.78 N
Terminal Length
0.125 inch
Withdrawl Force-Min
.139 N
Compare 53261-0590 with alternatives